1682362 | Phoenix Contact

Sensor actuator cable, M8-cable plug, angled to M12-cable socket, angled, 3 pole, 1.5 m, PUR, black, 4 A, 1682362

Order No.: 61P5540
EAN: 4017918159023
MPN:
1682362
SAC-3P-M 8MS/1,5-PUR/M12FR
Series: SAC-3P
1682362 Phoenix Contact Sensor-Actuator Cables Image 1
1682362 Phoenix Contact Sensor-Actuator Cables Image 2
1682362 Phoenix Contact Sensor-Actuator Cables Image 3
1682362 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.7262 € *
Available in 5 Days: 159 pcs. - if ordered today
Total Price:
29.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.7262 €

Sensor/actuator cable, 1682362, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on socket angled, M12, Coding: A, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) M12-cable socket, angled
Pin number 3 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes