1682333 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to M12-cable socket, straight, 3 pole, 3 m, PUR, black, 4 A, 1682333

Order No.: 61P5553
EAN: 4017918158996
MPN:
1682333
SAC-3P-M 8MS/3,0-PUR/M12FS
Series: SAC-3P
1682333 Phoenix Contact Sensor-Actuator Cables Image 1
1682333 Phoenix Contact Sensor-Actuator Cables Image 2
1682333 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.0229 € *
Available in 5 Days: 63 pcs. - if ordered today
Total Price:
32.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.0229 €

Sensor/actuator cable, 1682333, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on socket straight, M12, Coding: A, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 3 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes