1682294 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to M8-cable socket, angled, 4 pole, 3 m, PUR, black, 4 A, 1682294

Order No.: 61P6314
EAN: 4017918158958
MPN:
1682294
SAC-4P-M 8MR/3,0-PUR/M 8FR
Series: SAC-4P
1682294 Phoenix Contact Sensor-Actuator Cables Image 1
1682294 Phoenix Contact Sensor-Actuator Cables Image 2
1682294 Phoenix Contact Sensor-Actuator Cables Image 3
1682294 Phoenix Contact Sensor-Actuator Cables Image 4
1682294 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.6056 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.6056 €

Sensor/actuator cable, 1682294, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M8, on socket angled, M8, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15