1681936 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 3 m, PUR, black, 4 A, 1681936

Order No.: 61P5517
EAN: 4017918158590
MPN:
1681936
SAC-3P-M 8MS/ 3,0-PUR/M 8FS
Series: SAC-3P
1681936 Phoenix Contact Sensor-Actuator Cables Image 1
1681936 Phoenix Contact Sensor-Actuator Cables Image 2
1681936 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.6421 € *
Available in 5 Days: 902 pcs. - if ordered today
Total Price:
31.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.6421 €

Sensor/actuator cable, 1681936, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on socket straight, M8, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes