1681790 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 3 m, PUR, black, 4 A, 1681790

Order No.: 61P6370
EAN: 4017918158453
MPN:
1681790
SAC-4P-M 8MS/3,0-PUR
Series: SAC-4P
1681790 Phoenix Contact Sensor-Actuator Cables Image 1
1681790 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.0741 € *
Available in 5 Days: 357 pcs. - if ordered today
Total Price:
23.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.0741 €

Sensor/actuator cable, 1681790, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on free cable end, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes