1681606 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1.5 m, PUR, black, 4 A, 1681606
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6405 € *
Available in 5 Days: 524 pcs. - if ordered today
Sensor/actuator cable, 1681606, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 1.5 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |