1671797 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PUR, black, 4 A, 1671797

Order No.: 61P5979
EAN: 4017918154950
MPN:
1671797
SAC-3PQ-5,0-PUR/M 8FR
1671797 Phoenix Contact Sensor-Actuator Cables Image 1
1671797 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Sensor/actuator cable, 1671797, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M8, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes