1671755 | Phoenix Contact

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 3 m, PUR, black, 4 A, 1671755

Order No.: 61P5978
EAN: 4017918154974
MPN:
1671755
SAC-3PQ-3,0-PUR/M 8FS
1671755 Phoenix Contact Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1671755, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-grey RAL 7021, Free cable end, on socket straight, M8, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Our standard: robust halogen-free PUR cable
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes