1671399 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 3 pole, 1.5 m, PUR, black, 4 A, 1671399

Order No.: 61P5774
EAN: 4017918135225
MPN:
1671399
SAC-3P-M12Y/2X1,5-PUR/M 8FR
Series: SAC-3P
1671399 Phoenix Contact Sensor-Actuator Cables Image 1
1671399 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.3969 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.3969 €

Sensor/actuator cable, 1671399, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket angled, M8 and Socket angled M8, Coding: A, Cable length: 1.5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 3 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes