1669880 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 1.5 m, PUR, black, 4 A, 1669880

Order No.: 61P6847
EAN: 4017918134785
MPN:
1669880
SAC-5P- 1,5-PUR/M12FR-3L
Series: SAC-5P
1669880 Phoenix Contact Sensor-Actuator Cables Image 1
1669880 Phoenix Contact Sensor-Actuator Cables Image 2
1669880 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.6544 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.6544 €

Sensor/actuator cable, 1669880, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes