1669822 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1.5 m, PUR, black, 4 A, 1669822

Order No.: 61P6848
EAN: 4017918134723
MPN:
1669822
SAC-5P- 1,5-PUR/M12FS
Series: SAC-5P
1669822 Phoenix Contact Sensor-Actuator Cables Image 1
1669822 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6699 € *
Available in 5 Days: 798 pcs. - if ordered today
Total Price:
21.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.6699 €

Sensor/actuator cable, 1669822, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M12, Coding: A, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes