1669770 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 3 m, PUR, black, 4 A, 1669770

Order No.: 61P7275
EAN: 4017918134679
MPN:
1669770
SAC-5P-M12MS/3,0-PUR
Series: SAC-5P
1669770 Phoenix Contact Sensor-Actuator Cables Image 1
1669770 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.656 € *
Available in 5 Days: 174 pcs. - if ordered today
Total Price:
26.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.656 €

Sensor/actuator cable, 1669770, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on free cable end, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes