1669026 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 3 pole, 3 m, PUR, black, 4 A, 1669026

Order No.: 61P5785
EAN: 4017918136024
MPN:
1669026
SAC-3P-M12Y/2X3,0-PUR/M12FR B
Series: SAC-3P
1669026 Phoenix Contact Sensor-Actuator Cables Image 1
1669026 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.6793 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
57.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
57.6793 €

Sensor/actuator cable, 1669026, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, PIN 2+4 bridged and Socket angled M12, Coding: A, PIN 2+4 bridged, Cable length: 3 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 3 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes