1668506 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 3 m, PUR, black, 4 A, 1668506

Order No.: 61P6612
EAN: 4017918137182
MPN:
1668506
SAC-4P-M12MS/3,0-PUR/M12FR
Series: SAC-4P
1668506 Phoenix Contact Sensor-Actuator Cables Image 1
1668506 Phoenix Contact Sensor-Actuator Cables Image 2
1668506 Phoenix Contact Sensor-Actuator Cables Image 3
1668506 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.3311 € *
Available in 5 Days: 1,225 pcs. - if ordered today
Total Price:
35.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.3311 €

Sensor/actuator cable, 1668506, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes