1625776 | Phoenix Contact
Sensor actuator cable, M23-cable socket, straight to open end, 4 pole + PE, 2 m, PVC, gray, 34 A, 1625776
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.3984 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
75.40 € *
Price list
Quantity
Price per unit*
1 pcs.
75.3984 €
2 pcs.
73.3040 €
5 pcs.
71.3167 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator cable, 1625776, Phoenix Contact
Cable plug in molded plastic, series: KSF, M23-Socket, Straight, plastic molded, number of positions: 4+PE, type of locking: Screw locking mechanism, cable length: 2 m, shielded: no, color of outer sheath: gray RAL 7001.
Features
- Simple and safe: 100% electrically tested and assembled ready for use
- Designs with preassembled cables on one or both sides
- High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole + PE | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 630 V | |
| Rated current | 34 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |