1622230 | Phoenix Contact

Sensor actuator cable, M23-cable socket, angled to open end, 8 pole + PE, 2 m, PUR, orange, 26 A, 1622230

Order No.: 61P7032
EAN: 4055626069944
MPN:
1622230
K-8E-OE/2,0-H00/M23FK-C5-S
Series: KSH
1622230 Phoenix Contact Sensor-Actuator Cables Image 1
1622230 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.9967 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
157.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
156.9967 €

Sensor-actuator cable, 1622230, Phoenix Contact

Cable plug in molded plastic, series: KSH, M23-Socket, angled rotatable, -120° left/120° right, number of positions: 4+4+4+PE, type of locking: SPEEDCON, cable length: 2 m, shielded: yes, color of outer sheath: orange RAL 2003.

Features

  • Transmission of signals, data, and power in just a single connector
  • CAT5 data interface for up to 100 Mbps
  • Customer-specific assemblies and cable lengths can be supplied
  • Simple and safe: 100% electrically tested and assembled ready for use
  • Designs with preassembled cables on one or both sides
  • Easy connection: angled design with configurable cable outlet direction
Technical specifications
Filter Property Value
Connection (1) M23-cable socket, angled
Connection (2) open end
Pin number 8 pole + PE
Cable length 2 m
Colour orange
Material PUR
Degree of protection (IP) IP67, IP68
LED display No
max. Voltage 630 V
Rated current 26 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No