1620418 | Phoenix Contact

Sensor actuator cable, M23-cable socket, angled to open end, 5 pole + PE, 2 m, TPU, orange, 26 A, 1620418

Order No.: 61P6353
EAN: 4046356831796
MPN:
1620418
K-5E - OE/2,0-C03/M23 FK
Series: KSF
1620418 Phoenix Contact Sensor-Actuator Cables Image 1
1620418 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
109.5276 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
109.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
109.5276 €

Sensor-actuator cable, 1620418, Phoenix Contact

Cable plug in molded plastic, series: KSF, M23-Socket, angled rotatable, -120° left/120° right, number of positions: 5+PE, type of locking: Screw locking mechanism, cable length: 2 m, shielded: yes, color of outer sheath: orange RAL 2003.

Features

  • Simple and safe: 100% electrically tested and assembled ready for use
  • Easy connection: angled design with configurable cable outlet direction
  • High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Filter Property Value
Connection (1) M23-cable socket, angled
Connection (2) open end
Pin number 5 pole + PE
Cable length 2 m
Colour orange
Material TPU
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 26 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No