1620387 | Phoenix Contact
Sensor actuator cable, M40-cable plug, straight to M40-cable socket, straight, 8 pole, 10 m, PUR, orange, 34 A, 1620387
Order No.: 62P3234
EAN: 4046356833721
MPN:
1620387
K-7E-M40 M9/010-D04/M40 F8
Circular connector, 1620387, Phoenix Contact
Connector in molded plastic on both sides, Length: 10 m, Color of outer sheath: orange RAL 2003
Features
- Our standard: robust halogen-free PUR cable
- Simple and safe: 100% electrically tested and assembled ready for use
- High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M40-cable plug, straight | |
| Connection (2) | M40-cable socket, straight | |
| Pin number | 8 pole | |
| Cable length | 10 m | |
| Colour | orange | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 630 V | |
| Rated current | 34 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |