1620383 | Phoenix Contact

Sensor actuator cable, M40-cable plug, straight to M40-cable socket, straight, 8 pole, 5 m, PUR, orange, 70 A, 1620383

Order No.: 62P3241
EAN: 4046356833783
MPN:
1620383
K-7E-M40 M9/5,0-D03/M40 F8
1620383 Phoenix Contact Sensor-Actuator Cables Image 1
1620383 Phoenix Contact Sensor-Actuator Cables Image 2
1620383 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

Circular connector, 1620383, Phoenix Contact

Connector in molded plastic on both sides, Length: 5 m, Color of outer sheath: orange RAL 2003

Features

  • Our standard: robust halogen-free PUR cable
  • Simple and safe: 100% electrically tested and assembled ready for use
  • High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Filter Property Value
Connection (1) M40-cable plug, straight
Connection (2) M40-cable socket, straight
Pin number 8 pole
Cable length 5 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 70 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes