1620348 | Phoenix Contact

Sensor actuator cable, M40-cable plug, straight to M40-cable socket, straight, 6 pole, 2 m, TPU, orange, 34 A, 1620348

Order No.: 62P3191
EAN: 4046356833844
MPN:
1620348
K-5E-M40 M9/2,0-C04/M40 F8
1620348 Phoenix Contact Sensor-Actuator Cables Image 1
1620348 Phoenix Contact Sensor-Actuator Cables Image 2
1620348 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

Circular connector, 1620348, Phoenix Contact

Connector in molded plastic on both sides, Length: 2 m, Color of outer sheath: orange RAL 2003

Features

  • Our standard: robust halogen-free PUR cable
  • Simple and safe: 100% electrically tested and assembled ready for use
  • High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Filter Property Value
Connection (1) M40-cable plug, straight
Connection (2) M40-cable socket, straight
Pin number 6 pole
Cable length 2 m
Colour orange
Material TPU
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 34 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes