1619313 | Phoenix Contact

Sensor actuator cable, M17-cable socket, straight to open end, 7 pole + PE, 2 m, PUR, orange, 15 A, 1619313

Order No.: 61P6209
EAN: 4046356828970
MPN:
1619313
K-7E - OE/2,0-D01/M17 F8
Series: KST
1619313 Phoenix Contact Sensor-Actuator Cables Image 1
1619313 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.7427 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
77.74 € *
Price list
Quantity
Price per unit*
1 pcs.
77.7427 €
2 pcs.
75.5769 €
5 pcs.
73.5420 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 1619313, Phoenix Contact

Cable plug in molded plastic, series: KST, M17-Socket, Straight, plastic molded, number of positions: 7+PE, type of locking: Screw locking mechanism, cable length: 2 m, shielded: yes, color of outer sheath: orange RAL 2003.

Features

  • Simple and safe: 100% electrically tested and assembled ready for use
  • Designs with preassembled cables on one or both sides
  • High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Filter Property Value
Connection (1) M17-cable socket, straight
Connection (2) open end
Pin number 7 pole + PE
Cable length 2 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 15 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No