1619308 | Phoenix Contact

Sensor actuator cable, M17-cable socket, straight to open end, 5 pole + PE, 5 m, PUR, orange, 12 A, 1619308

Order No.: 61P6216
EAN: 4046356828925
MPN:
1619308
K-5E - OE/5,0-C00/M17 F8
Series: KST
1619308 Phoenix Contact Sensor-Actuator Cables Image 1
1619308 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.9156 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
91.92 € *
Price list
Quantity
Price per unit*
1 pcs.
91.9156 €
2 pcs.
89.3690 €
5 pcs.
86.9533 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 1619308, Phoenix Contact

Cable plug in molded plastic, series: KST, M17-Socket, Straight, plastic molded, number of positions: 5+PE, type of locking: Screw locking mechanism, cable length: 5 m, shielded: yes, color of outer sheath: orange RAL 2003.

Features

  • Simple and safe: 100% electrically tested and assembled ready for use
  • Designs with preassembled cables on one or both sides
  • High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Filter Property Value
Connection (1) M17-cable socket, straight
Connection (2) open end
Pin number 5 pole + PE
Cable length 5 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 12 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No