1619293 | Phoenix Contact
Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 12 pole, 5 m, TPU, orange, 9 A, 1619293
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.3756 € *
Standard delivery time from the manufacturer is: 6 Weeks
Circular connector, 1619293, Phoenix Contact
Connector in molded plastic on both sides, Color of outer sheath: orange RAL 2003
Features
- Our standard: robust halogen-free PUR cable
- Simple and safe: 100% electrically tested and assembled ready for use
- High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable plug, straight | |
| Connection (2) | M23-cable socket, straight | |
| Pin number | 12 pole | |
| Cable length | 5 m | |
| Colour | orange | |
| Material | TPU | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 9 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |