1619287 | Phoenix Contact
Sensor actuator cable, M23-cable socket, angled to open end, 17 pole, 5 m, TPU, green, 9 A, 1619287
Order No.: 61P6867
EAN: 4046356835176
MPN:
1619287
K-17 - OE/5,0-E01/M23 FK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.2772 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor-actuator cable, 1619287, Phoenix Contact
Cable plug in molded plastic, M23-Socket, angled rotatable, -120° left/120° right, number of positions: 17, type of locking: Screw locking mechanism, cable length: 5 m, shielded: yes, color of outer sheath: green.
Features
- Simple and safe: 100% electrically tested and assembled ready for use
- Designs with preassembled cables on one or both sides
- Easy connection: angled design with configurable cable outlet direction
- High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 17 pole | |
| Cable length | 5 m | |
| Colour | green | |
| Material | TPU | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 9 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |