1619286 | Phoenix Contact

Sensor actuator cable, M23-cable socket, angled to open end, 17 pole, 2 m, TPU, green, 9 A, 1619286

Order No.: 61P6489
EAN: 4046356835169
MPN:
1619286
K-17 - OE/2,0-E01/M23 FK
1619286 Phoenix Contact Sensor-Actuator Cables Image 1
1619286 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.9877 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
119.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
119.9877 €

Sensor-actuator cable, 1619286, Phoenix Contact

Cable plug in molded plastic, M23-Socket, angled rotatable, -120° left/120° right, number of positions: 17, type of locking: Screw locking mechanism, cable length: 2 m, shielded: yes, color of outer sheath: green.

Features

  • Simple and safe: 100% electrically tested and assembled ready for use
  • Designs with preassembled cables on one or both sides
  • Easy connection: angled design with configurable cable outlet direction
  • High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Filter Property Value
Connection (1) M23-cable socket, angled
Connection (2) open end
Pin number 17 pole
Cable length 2 m
Colour green
Material TPU
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 9 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No