1618957 | Phoenix Contact

Sensor actuator cable, M23-cable socket, straight to open end, 5 pole + PE, 2 m, PUR, orange, 18 A, 1618957

Order No.: 61P6212
EAN: 4046356831338
MPN:
1618957
K-5E - OE/2,0-C02/M23 F8
Series: KSF
1618957 Phoenix Contact Sensor-Actuator Cables Image 1
1618957 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.1227 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
80.12 € *
Price list
Quantity
Price per unit*
1 pcs.
80.1227 €
2 pcs.
77.8974 €
5 pcs.
75.7911 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 1618957, Phoenix Contact

Cable plug in molded plastic, series: KSF, M23-Socket, Straight, plastic molded, number of positions: 5+PE, type of locking: Screw locking mechanism, cable length: 2 m, shielded: yes, color of outer sheath: orange RAL 2003.

Features

  • Simple and safe: 100% electrically tested and assembled ready for use
  • Designs with preassembled cables on one or both sides
  • High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Filter Property Value
Connection (1) M23-cable socket, straight
Connection (2) open end
Pin number 5 pole + PE
Cable length 2 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 18 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No