1569579 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 15 m, PUR, blue, 4 A, 1569579

Order No.: 61P6646
EAN: 4046356336482
MPN:
1569579
SAC-4P-M12MSD/15,0-931/M12FSD
1569579 Phoenix Contact Sensor-Actuator Cables Image 1
1569579 Phoenix Contact Sensor-Actuator Cables Image 2
1569579 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

Bus system cable, 1569579, Phoenix Contact

Bus system cable, Ethernet CAT5 (100 Mbps), 4-position, PUR halogen-free, Water blue RAL 5021, Shielded, Plug straight M12, Coding: D, on socket straight, M12, Coding: D, Cable length: 15 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 15 m
Colour blue
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes