1558357 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 15 m, PVC, red, 4 A, 1558357

Order No.: 61P6598
EAN: 4046356293686
MPN:
1558357
SAC-4P-M12MS/15,0-990
Series: SAC-4P
1558357 Phoenix Contact Sensor-Actuator Cables Image 1
1558357 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.7292 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
81.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
81.7292 €

Bus system cable, 1558357, Phoenix Contact

Bus system cable, CC link (10 Mbps), 4-position, PVC, Red, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 15 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 15 m
Colour red
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes