1552379 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PVC, green, 4 A, 1552379

Order No.: 61P8208
EAN: 4046356162296
MPN:
1552379
SACCBP-M12MSD-4CON-M16/5,0-933
Series: SACCBP
1552379 Phoenix Contact Sensor-Actuator Cables Image 1
1552379 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.2754 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
85.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
85.2754 €

Bus system cable, 1552379, Phoenix Contact

Bus system flush-type plug, PROFINET, 4-position, M12, Shielded, D-coded, Rear/screw mounting with M16 thread, with 5 m bus cable, 2 x 2 x 0.34 mm²

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour green
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No