1552353 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1 m, PVC, green, 4 A, 1552353
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.6646 € *
Standard delivery time from the manufacturer is: 8 Weeks
Bus system cable, 1552353, Phoenix Contact
Bus system flush-type plug, PROFINET, 4-position, M12, Shielded, D-coded, Rear/screw mounting with M16 thread, with 1 m bus cable, 2 x 2 x 0.34 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | green | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |