1551558 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 0.5 m, TPE, 4 A, 1551558
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0035 € *
Available in 5 Days: 70 pcs. - if ordered today
Device connector, 1551558, Phoenix Contact
Device connector front mounting, PROFINET CAT5 (IEC 11801:2002), 4-position, Flush-type male connector, Straight, M12-SPEEDCON, D, on free cable end, Front mounting, M16 x 1.5, Individual wires, Cable length: 0.5 m, 0.34 mm², TPE litz wire
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
- For high transmission safety: shield connection to the housing with optional EMC nut
- SPEEDCON fast locking system reduces cabling times
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 0.5 m | |
| Material | TPE | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |