1550850 | Phoenix Contact
Sensor actuator cable, M8-cable plug, angled to open end, 4 pole, 2 m, PUR, black, 4 A, 1550850
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.3259 € *
Standard delivery time from the manufacturer is: 3 Weeks
Bus system cable, 1550850, Phoenix Contact
Bus system cable, INTERBUS, 4-position, PUR halogen-free, Black RAL 9005, Shielded, Plug angled M8, on free cable end, Cable length: 2 m
Features
- System cable for supply voltage and bus signal
- Power cable for actuator voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |