1543359 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 2 m, PUR, black, 4 A, 1543359

Order No.: 61P6336
EAN: 4046356097512
MPN:
1543359
SAC-4P-M 8MS/ 2,0-950/M 8FS
Series: SAC-4P
1543359 Phoenix Contact Sensor-Actuator Cables Image 1
1543359 Phoenix Contact Sensor-Actuator Cables Image 2
1543359 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.3322 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
62.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
62.3322 €

Bus system cable, 1543359, Phoenix Contact

Bus system cable, INTERBUS, 4-position, PUR halogen-free, Black RAL 9005, Shielded, Plug straight M8, on socket straight, M8, Cable length: 2 m

Features

  • Power cable for actuator voltage
  • System cable for supply voltage and bus signal
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 4 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes