1543346 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 0.13 m, PUR, black, 4 A, 1543346
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.0280 € *
Available in 5 Days: 11 pcs. - if ordered today
Bus system cable, 1543346, Phoenix Contact
Bus system cable, INTERBUS, 4-position, PUR halogen-free, Black RAL 9005, Shielded, Plug straight M8, on socket straight, M8, Cable length: 0.13 m
Features
- Power cable for actuator voltage
- System cable for supply voltage and bus signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 0.13 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |