1542664 | Phoenix Contact
Sensor actuator cable, M5-flange plug, straight, 6 pole, 0.5 m, 2 A, 1542664
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2502 € *
Available in 5 Days: 4,622 pcs. - if ordered today
Sensor-actuator connector, 1542664, Phoenix Contact
Flush-type connector, 6-position, Plug, straight, M8, Front mounting, M8 x 0.5, Individual wires, cable length: 0.5 m, 0.14 mm², PVC litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M5-flange plug, straight | |
| Pin number | 6 pole | |
| Cable length | 0.5 m | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |