1530799 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 10 m, PUR/PVC, black, 1 A, 1530799

Order No.: 61P4909
EAN: 4046356024471
MPN:
1530799
SAC-12P-10,0-PUR/M12FS MC
1530799 Phoenix Contact Sensor-Actuator Cables
Image may differ

Master cable, 1530799, Phoenix Contact

Master cable, 12-position, PUR/PVC, Black RAL 9005, Free cable end, on socket straight, M12, Coding: A, Cable length: 10 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 12 pole
Cable length 10 m
Colour black
Material PUR/PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 30 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes