1530786 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 5 m, PUR/PVC, black, 1 A, 1530786

Order No.: 61P4901
EAN: 4046356024464
MPN:
1530786
SAC-12P- 5,0-PUR/M12FS MC
1530786 Phoenix Contact Sensor-Actuator Cables
Image may differ

Master cable, 1530786, Phoenix Contact

Master cable, 12-position, PUR/PVC, Black RAL 9005, Free cable end, on socket straight, M12, Coding: A, Cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 12 pole
Cable length 5 m
Colour black
Material PUR/PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 30 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes