1530540 | Phoenix Contact
Sensor actuator cable, M5-cable socket, angled to open end, 4 pole, 1.5 m, PUR, black, 1 A, 1530540
Order No.: 61P6013
EAN: 4046356024341
MPN:
1530540
SAC-4P- 1,5-PUR/M5FR
Sensor/actuator cable, 1530540, Phoenix Contact
Sensor/actuator cable, 4-position, PUR, Black RAL 9005, Free cable end, to socket angled M5, Acoded, Cable length: 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M5-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |