1530524 | Phoenix Contact

Sensor actuator cable, M5-cable socket, angled to open end, 3 pole, 5 m, PUR, black, 1 A, 1530524

Order No.: 61P5300
EAN: 4046356024327
MPN:
1530524
SAC-3P- 5,0-PUR/M5FR
1530524 Phoenix Contact Sensor-Actuator Cables Image 1
1530524 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Sensor/actuator cable, 1530524, Phoenix Contact

Sensor/actuator cable, 3-position, PUR, Black RAL 9005, Free cable end, on socket angled, M5, Coding: A, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M5-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes