1530508 | Phoenix Contact

Sensor actuator cable, M5-cable socket, angled to open end, 3 pole, 1.5 m, PUR, black, 1 A, 1530508

Order No.: 61P5136
EAN: 4046356024303
MPN:
1530508
SAC-3P- 1,5-PUR/M5FR
1530508 Phoenix Contact Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1530508, Phoenix Contact

Sensor/actuator distributor cable assembled on both sides 4position 2 x M12 socket angled M12 plug axial 2 m.

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M5-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes