1530498 | Phoenix Contact

Sensor actuator cable, M5-cable socket, straight to open end, 4 pole, 10 m, PUR, black, 1 A, 1530498

Order No.: 61P6199
EAN: 4046356024297
MPN:
1530498
SAC-4P-10,0-PUR/M5FS
1530498 Phoenix Contact Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1530498, Phoenix Contact

Sensor/actuator cable, 4-position, PUR, Black RAL 9005, Free cable end, to Socket straight M5, Acoded, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Signal transmission in a confined space – with our M5 connectors
Technical specifications
Filter Property Value
Connection (1) M5-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes