1530472 | Phoenix Contact
Sensor actuator cable, cable socket to open end, 4 pole, 3 m, PUR, black, 1 A, 1530472
Order No.: 61P6070
EAN: 4046356024273
MPN:
1530472
SAC-4P- 3,0-PUR/M5FS
Sensor/actuator cable, 1530472, Phoenix Contact
Sensor/actuator cable, 4-position, PUR, Black RAL 9005, Free cable end, to Socket straight M5, Acoded, Cable length: 3 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Signal transmission in a confined space – with our M5 connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable socket | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |