1530401 | Phoenix Contact

Sensor actuator cable, M5-cable plug, angled to open end, 4 pole, 5 m, PUR, black, 1 A, 1530401

Order No.: 61P6666
EAN: 4046356024204
MPN:
1530401
SAC-4P-M5MR/ 5,0-PUR
1530401 Phoenix Contact Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1530401, Phoenix Contact

Sensor/actuator cable, 4-position, PUR, Black RAL 9005, Angled plug M5, A-coded, to free cable end, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Signal transmission in the tightest of spaces - with our M5 connectors
Technical specifications
Filter Property Value
Connection (1) M5-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes