1530346 | Phoenix Contact
Sensor actuator cable, M5-cable plug, angled to open end, 3 pole, 1.5 m, PUR, black, 1 A, 1530346
Order No.: 61P5796
EAN: 4046356024143
MPN:
1530346
SAC-3P-M5MR/ 1,5-PUR
Sensor/actuator cable, 1530346, Phoenix Contact
Sensor/actuator cable, 3-position, PUR, Black RAL 9005, Angled M5 connector, A-coded, to free cable end, Cable length: 1.5 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Signal transmission in a confined space – with our M5 connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M5-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |