1530294 | Phoenix Contact

Sensor actuator cable, M5-cable plug, straight to open end, 3 pole, 10 m, PUR, black, 1 A, 1530294

Order No.: 61P5803
EAN: 4046356024099
MPN:
1530294
SAC-3P-M5MS/10,0-PUR
1530294 Phoenix Contact Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1530294, Phoenix Contact

Sensor/actuator cable, 3-position, PUR, Black RAL 9005, Straight M5 plug, A-coded, to free cable end, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Signal transmission in a confined space – with our M5 connectors
Technical specifications
Filter Property Value
Connection (1) M5-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes