1525665 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 0.5 m, PUR, purple, 4 A, 1525665
Order No.: 61P8933
EAN: 4046356022408
MPN:
1525665
SACCEC-M12MS-5CON-M16/10,0-920
Bus system cable, 1525665, Phoenix Contact
Bus system flush-type plug, DeviceNet/CANopen, 5-position, M12, Shielded, A-coded, Front/screw mounting with M16 thread, with 10.5 m bus cable, 2 x 0.2 mm², 2 x 0.32 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 0.5 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |