1525513 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 2 pole, 10 m, PUR/PVC, blue, 4 A, 1525513

Order No.: 61P5013
EAN: 4017918950170
MPN:
1525513
SAC-2P-10,0-915/M12FSB
Series: SAC-2P
1525513 Phoenix Contact Sensor-Actuator Cables Image 1
1525513 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.7732 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
90.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
90.7732 €

Bus system cable, 1525513, Phoenix Contact

Bus system cable, PROFIBUS, 2-position, PUR/PVC, Blue, Shielded, Free cable end, on socket straight, M12, Coding: B, Cable length: 10 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 2 pole
Cable length 10 m
Colour blue
Material PUR/PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes