1525487 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 2 pole, 5 m, PUR/PVC, blue, 1525487
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.0466 € *
Standard delivery time from the manufacturer is: 4 Weeks
Bus system cable, 1525487, Phoenix Contact
Bus system cable, PROFIBUS, 2-position, PUR/PVC, Blue, Shielded, Plug straight M12, Coding: B, on free cable end, Cable length: 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 2 pole | |
| Cable length | 5 m | |
| Colour | blue | |
| Material | PUR/PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 48 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |