1524349 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 0.3 m, PVC, green, 4 A, 1524349

Order No.: 61P6625
EAN: 4046356021425
MPN:
1524349
SAC-4P-M12MSD/ 0,3-933/M12MSD
Series: SAC-4P
1524349 Phoenix Contact Sensor-Actuator Cables Image 1
1524349 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.759 € *
Available in 5 Days: 62 pcs. - if ordered today
Total Price:
66.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
66.759 €

Network cable, 1524349, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, Shielded (Advanced Shielding Technology), Plug straight M12 / IP67, Coding: D, on Plug straight M12 / IP67, Coding: D, Cable length: 0.3 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Pin number 4 pole
Cable length 0.3 m
Colour green
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes