1523023 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 8 pole, 0.6 m, PUR, black, 2 A, 1523023

Order No.: 61P7703
EAN: 4017918957773
MPN:
1523023
SAC-8P-M12MS/ 0,6-PUR/M12FR SH
Series: SAC-8P
1523023 Phoenix Contact Sensor-Actuator Cables Image 1
1523023 Phoenix Contact Sensor-Actuator Cables Image 2
1523023 Phoenix Contact Sensor-Actuator Cables Image 3
1523023 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.8998 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
71.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.8998 €

Sensor/actuator cable, 1523023, Phoenix Contact

Sensor/actuator cable, 8-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 0.6 m, bridged within the plug

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 8 pole
Cable length 0.6 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes